ATTINY1634-MU
8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny1634 Series Microcontrollers, AVR

| Quantity | Price |
|---|---|
| 980+ | $1.090 |
Product Information
Product Overview
The ATTINY1634-MU is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 16kB flash memory, 256B EEPROM, 1kB SRAM, 18 general purpose I/O lines, 32 general purpose working registers, one 8-bit timer/counter, one 16-bit timer/counter, two full duplex USARTs with start frame detection, universal serial interface (USI), internal and external interrupts, an 12-channel 10-bit A/D converter, programmable watchdog timer with ultra low power internal oscillator and four software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed.
- Accurate high speed 8MHz internal oscillator
- 32kHz ultra low power oscillator and sampled BOD
- QTouch library support
- High endurance, non-volatile memory segments
- Peripheral features - programmable ultra low power watchdog timer
- debugWIRE on-chip debug system
- In-system programmable via SPI port
- Internal and external interrupt sources
- Pin change interrupt on 18 pins
- Low power idle, ADC noise reduction, standby and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit with supply voltage sampling
- Calibrated 8MHz oscillator with temperature calibration option
- Calibrated 32KHz ultra low power oscillator
- On-chip temperature sensor
Technical Specifications
AVR ATtiny Family ATtiny1634 Series Microcontrollers
12MHz
12MHz
20Pins
QFN
I2C, SPI, USART
1KB
AVR ATtiny
ATtiny16
5.5V
85°C
-
No SVHC (10-Jun-2022)
ATtiny
AVR
16KB
QFN
18I/O's
I2C, SPI, USART
12Channels
10Bit
1.8V
-40°C
Surface Mount
MSL 3 - 168 hours
Alternatives for ATTINY1634-MU
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
