Print Page
ATTINY1616-SFR
8 Bit MCU, AVR ATtiny Family ATtiny1616 Series Microcontrollers, AVR, 20 MHz, 16 KB, 20 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATTINY1616-SFRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel23AC2508 Cut Tape41AH8358 |
| Product Range | AVR ATtiny Family ATtiny1616 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $1.070 | $1,605.00 |
| Total Price | $1,605.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $1.070 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATTINY1616-SFRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel23AC2508 Cut Tape41AH8358 |
| Product Range | AVR ATtiny Family ATtiny1616 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATtiny Family ATtiny1616 Series Microcontrollers |
| CPU Speed | 20MHz |
| Device Core | AVR |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 16KB |
| No. of Pins | 20Pins |
| IC Case / Package | SOIC |
| MCU Case Style | SOIC |
| No. of I/O's | 18I/O's |
| Interfaces | I2C, SPI, USART |
| Embedded Interface Type | I2C, SPI, USART |
| RAM Memory Size | 2KB |
| ADC Channels | 20Channels |
| MCU Family | AVR |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| MCU Series | ATtiny16 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Product Range | AVR ATtiny Family ATtiny1616 Series Microcontrollers |
|---|---|
| Device Core | AVR |
| Program Memory Size | 16KB |
| IC Case / Package | SOIC |
| No. of I/O's | 18I/O's |
| Embedded Interface Type | I2C, SPI, USART |
| ADC Channels | 20Channels |
| ADC Resolution | 10Bit |
| MCU Series | ATtiny16 |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
| CPU Speed | 20MHz |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 20Pins |
| MCU Case Style | SOIC |
| Interfaces | I2C, SPI, USART |
| RAM Memory Size | 2KB |
| MCU Family | AVR |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Alternatives for ATTINY1616-SFR
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
