Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATTINY1616-SFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 25AK0111 |
| Product Range | AVR ATtiny Family ATtiny1616 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
391 In Stock
684 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.090 |
| 100+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATTINY1616-SFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 25AK0111 |
| Product Range | AVR ATtiny Family ATtiny1616 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATtiny Family ATtiny1616 Series Microcontrollers |
| Device Core | AVR |
| Operating Frequency Max | 16MHz |
| Program Memory Size | 16KB |
| No. of Pins | 20Pins |
| IC Case / Package | WSOIC |
| No. of I/O's | 18I/O's |
| Interfaces | I2C, SPI, USART |
| RAM Memory Size | 2KB |
| ADC Channels | 20Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | AVR ATtiny |
| MCU Series | ATtiny1616 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AVR ATtiny Family ATtiny1616 Series Microcontrollers |
|---|---|
| Operating Frequency Max | 16MHz |
| No. of Pins | 20Pins |
| No. of I/O's | 18I/O's |
| RAM Memory Size | 2KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| MCU Family | AVR ATtiny |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | AVR |
|---|---|
| Program Memory Size | 16KB |
| IC Case / Package | WSOIC |
| Interfaces | I2C, SPI, USART |
| ADC Channels | 20Channels |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | ATtiny1616 |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
