Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY1607-MNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99AC8830
Product RangeAVR ATtiny Family ATtiny1607 Series Microcontrollers
Your Part Number
306 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1607-MNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99AC8830
Product RangeAVR ATtiny Family ATtiny1607 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny1607 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size16KB
No. of Pins24Pins
IC Case / PackageVQFN
MCU Case StyleVQFN
No. of I/O's22I/O's
InterfacesI2C, SPI, USART
RAM Memory Size1KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyAVR
MCU SeriesATtiny1607
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny1607 Series Microcontrollers
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
VQFN
No. of I/O's
22I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
AVR
Qualification
-
SVHC
No SVHC (04-Feb-2026)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
24Pins
MCU Case Style
VQFN
Interfaces
I2C, SPI, USART
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny1607
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
