Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY104-SSFR
Newark Part No.30AC9386
Product RangeAVR ATtiny Family ATtiny104 Series Microcontrollers
Your Part Number
2,617 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.784 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY104-SSFR
Newark Part No.30AC9386
Product RangeAVR ATtiny Family ATtiny104 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny104 Series Microcontrollers
Device CoreAVR
CPU Speed12MHz
Operating Frequency Max12MHz
Program Memory Size1KB
No. of Pins14Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's12I/O's
Embedded Interface TypeUSART
InterfacesUSART
RAM Memory Size32Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny10
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny104 Series Microcontrollers
CPU Speed
12MHz
Program Memory Size
1KB
MCU Case Style
SOIC
No. of I/O's
12I/O's
Interfaces
USART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny10
MSL
-
Device Core
AVR
Operating Frequency Max
12MHz
No. of Pins
14Pins
IC Case / Package
SOIC
Embedded Interface Type
USART
RAM Memory Size
32Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
