| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATTINY10-TS8RCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 68T3473 |
| Product Range | AVR ATtiny Family ATtiny10 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 4500+ | $0.361 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATTINY10-TS8RCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 68T3473 |
| Product Range | AVR ATtiny Family ATtiny10 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATtiny Family ATtiny10 Series Microcontrollers |
| Base Number | ATtiny |
| CPU Speed | 10MHz |
| Program Memory Size | 1KB |
| Operating Frequency Max | 10MHz |
| RAM Memory Size | 32Byte |
| No. of Pins | 6Pins |
| MCU Case Style | SOT-23 |
| IC Case / Package | SOT-23 |
| No. of I/O's | 4I/O's |
| Embedded Interface Type | - |
| Interfaces | - |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| MCU Family | AVR ATtiny |
| MCU Series | ATtiny10 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The ATTINY10-TS8R is an 8bit AVR RISC-based microcontroller combines 1kb ISP flash memory, 32B SRAM, four general purpose I/O lines, 16 general purpose working registers, a 16bit timer/counter with two PWM channels, internal and external interrupts, programmable watchdog timer with internal oscillator, an internal calibrated oscillator, a 4-channel/8bit A/D converter and four software selectable power saving modes. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, low-power
- Advanced RISC architecture - Fully static operation
- Non-volatile program and data memories - 32 bytes internal SRAM
- Peripheral - on-chip analogue comparator
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | AVR ATtiny Family ATtiny10 Series Microcontrollers |
|---|---|
| CPU Speed | 10MHz |
| Operating Frequency Max | 10MHz |
| No. of Pins | 6Pins |
| IC Case / Package | SOT-23 |
| Embedded Interface Type | - |
| Supply Voltage Min | 1.8V |
| MCU Family | AVR ATtiny |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
| Base Number | ATtiny |
|---|---|
| Program Memory Size | 1KB |
| RAM Memory Size | 32Byte |
| MCU Case Style | SOT-23 |
| No. of I/O's | 4I/O's |
| Interfaces | - |
| Supply Voltage Max | 5.5V |
| MCU Series | ATtiny10 |
| Operating Temperature Max | 125°C |
| MSL | MSL 3 - 168 hours |
Alternatives for ATTINY10-TS8R
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
