Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATTINY10-TS8RCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel15AC6249RL Cut Tape15AC6249 |
| Product Range | AVR ATtiny Family ATtiny10 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
44,312 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.440 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.440 |
| 10+ | $0.434 |
| 100+ | $0.428 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATTINY10-TS8RCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel15AC6249RL Cut Tape15AC6249 |
| Product Range | AVR ATtiny Family ATtiny10 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATtiny Family ATtiny10 Series Microcontrollers |
| CPU Speed | 10MHz |
| Device Core | AVR |
| Operating Frequency Max | 10MHz |
| Program Memory Size | 1KB |
| No. of Pins | 6Pins |
| MCU Case Style | SOT-23 |
| IC Case / Package | SOT-23 |
| No. of I/O's | 4I/O's |
| Interfaces | - |
| Embedded Interface Type | - |
| RAM Memory Size | 32Byte |
| ADC Channels | 4Channels |
| ADC Resolution | 8Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | AVR ATtiny |
| MCU Series | ATtiny10 |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AVR ATtiny Family ATtiny10 Series Microcontrollers |
|---|---|
| Device Core | AVR |
| Program Memory Size | 1KB |
| MCU Case Style | SOT-23 |
| No. of I/O's | 4I/O's |
| Embedded Interface Type | - |
| ADC Channels | 4Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | ATtiny10 |
| MSL | MSL 1 - Unlimited |
| CPU Speed | 10MHz |
|---|---|
| Operating Frequency Max | 10MHz |
| No. of Pins | 6Pins |
| IC Case / Package | SOT-23 |
| Interfaces | - |
| RAM Memory Size | 32Byte |
| ADC Resolution | 8Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| MCU Family | AVR ATtiny |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for ATTINY10-TS8R
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
