Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMS70Q20A-AN
Newark Part No.43Y3811
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $13.120 |
| 100+ | $11.960 |
Price for:Each
Minimum: 60
Multiple: 60
$787.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMS70Q20A-AN
Newark Part No.43Y3811
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Device CoreARM Cortex-M7F
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max300MHz
CPU Speed300MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's114I/O's
MCU Case StyleLQFP
InterfacesI2C, I2S, SPI, UART, USART, USB
Embedded Interface TypeI2C, I2S, SPI, UART, USART, USB
RAM Memory Size384KB
ADC Channels24Channels
ADC Resolution12Bit
MCU FamilySAM32
Supply Voltage Min1.7V
Supply Voltage Max3.6V
MCU SeriesSAM S70
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM S70 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
300MHz
No. of Pins
144Pins
No. of I/O's
114I/O's
Interfaces
I2C, I2S, SPI, UART, USART, USB
RAM Memory Size
384KB
ADC Resolution
12Bit
Supply Voltage Min
1.7V
MCU Series
SAM S70
Operating Temperature Max
105°C
Qualification
-
Device Core
ARM Cortex-M7F
Data Bus Width
32 bit
Operating Frequency Max
300MHz
Program Memory Size
1MB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
I2C, I2S, SPI, UART, USART, USB
ADC Channels
24Channels
MCU Family
SAM32
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate