
| Quantity | Price |
|---|---|
| 90+ | $13.320 |
| 180+ | $12.310 |
| 270+ | $12.060 |
| 450+ | $11.820 |
| 900+ | $11.570 |
| 2250+ | $11.330 |
| 4500+ | $11.080 |
| 9000+ | $10.830 |
Product Information
Product Overview
The ATSAMS70N21A-AN is a SMART SAM S70 series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M7 RISC (5.04 CoreMark/MHz) processor with floating point unit (FPU). It operates at a maximum speed of 300MHz and feature 2048kB of flash, up to 384kB of multi-port SRAM and configurable instruction and data tightly couple memories to leverage the advanced DSP capabilities of the core. SAMS70N21 features multiple communication interfaces including a HS USB host and device, a HS SDCard/SDIO/MMC interface, USARTs, SPIs and multiple TWIs. Analog features include dual 2Msps 12-bit ADCs with analog front end offering offset and gain error correction and 2Msps 12-bit DAC.
- ARM Cortex-M7 running at up to 300MHz
- 16kB of ICache and 16kB of DCache with error code correction (ECC)
- Simple and double precision hardware floating point unit (FPU)
- Memory protection unit (MPU) with 16 zones
- DSP instructions, Thumb®-2 instruction set
- Embedded trace module (ETM) with instruction trace stream, Trace port interface unit (TPIU)
- Embedded voltage regulator for single-supply operation
- Power-on-reset (POR), brown-out detector (BOD) and dual watchdog for safe operation
- Temperature sensor
- One dual-port 24-channel Central DMA controller (XDMAC)
- True random number generator (TRNG)
- Integrity check monitor (ICM) supports secure hash algorithm SHA1, SHA224 and SHA256
- Five parallel input/output controllers (PIO)
- Low power sleep, wait and backup modes
- Ultralow-power RTC and RTT
- 1kB of backup RAM (BRAM) with dedicated regulator
- USB 2.0 device/mini host high-speed (USBHS) at 480Mbps, 4kB FIFO, dedicated DMA
- 12-bit ITU-R BT. 601/656 Image sensor interface (ISI)
- Three 2-wire Interfaces (TWIHS) (I²C-compatible) with SleepWalking support
- Two analog front-end controllers (AFEC)
- One serial synchronous controller (SSC) with I²S and TDM support
- Two Inter-IC sound controllers (I²SC)
- One high-speed multimedia card interface (HSMCI) (SDIO/SD Card/e.MMC)
- Five 2-wire UARTs with SleepWalking support
Applications
Motor Drive & Control, Metering, Consumer Electronics, Automation & Process Control
Technical Specifications
SAM 32 Family SAM S70 Series Microcontrollers
32 bit
32bit
300MHz
100Pins
LQFP
-
-
12Bit
1.08V
1.32V
105°C
-
No SVHC (04-Feb-2026)
ARM Cortex-M7
32bit
300MHz
2MB
LQFP
75I/O's
384KB
10Channels
SAM32
SAM E70
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for ATSAMS70N21A-AN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
