Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMS70J20A-MNCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.45AJ0737
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.480 |
| 10+ | $12.230 |
| 25+ | $11.980 |
| 50+ | $11.730 |
| 100+ | $11.480 |
| 250+ | $11.230 |
| 500+ | $10.980 |
Price for:Each
Minimum: 1
Multiple: 1
$12.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMS70J20A-MNCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.45AJ0737
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM S70 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width64 bit
Data Bus Width64bit
No. of Bits64bit
CPU Speed300MHz
Operating Frequency Max300MHz
Program Memory Size1024KB
No. of Pins64Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's44I/O's
InterfacesCAN, SPI, UART, USB
RAM Memory Size384KB
Embedded Interface TypeCAN, SPI, UART, USB
ADC Channels5Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM S70
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM S70 Series Microcontrollers
Data Bus Width
64 bit
No. of Bits
64bit
Operating Frequency Max
300MHz
No. of Pins
64Pins
MCU Case Style
QFN
Interfaces
CAN, SPI, UART, USB
Embedded Interface Type
CAN, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M7
Data Bus Width
64bit
CPU Speed
300MHz
Program Memory Size
1024KB
IC Case / Package
QFN
No. of I/O's
44I/O's
RAM Memory Size
384KB
ADC Channels
5Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM S70
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
