Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAML22N17A-CFUTCopy
Newark Part No.90Y6402
Product RangeSAM 32 Family SAM L22 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$21,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAML22N17A-CFUTCopy
Newark Part No.90Y6402
Product RangeSAM 32 Family SAM L22 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM L22 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageUFBGA
MCU Case StyleUFBGA
No. of I/O's82I/O's
InterfacesI2C, SPI, UART, USART, USB
Embedded Interface TypeI2C, SPI, UART, USART, USB
RAM Memory Size16KB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
MCU FamilySAM 32
Supply Voltage Max3.63V
MCU SeriesSAM L
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM L22 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
32MHz
No. of Pins
100Pins
MCU Case Style
UFBGA
Interfaces
I2C, SPI, UART, USART, USB
RAM Memory Size
16KB
ADC Resolution
12Bit
MCU Family
SAM 32
MCU Series
SAM L
Operating Temperature Max
85°C
Qualification
-
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
Operating Frequency Max
32MHz
Program Memory Size
128KB
IC Case / Package
UFBGA
No. of I/O's
82I/O's
Embedded Interface Type
I2C, SPI, UART, USART, USB
ADC Channels
20Channels
Supply Voltage Min
1.62V
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
