Print Page
ATSAML11E15A-AFT
ARM MCU, SAM 32 Family SAM L11 Series Microcontrollers, ARM Cortex-M23, 32 bit, 32 MHz, 32 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSAML11E15A-AFTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 61AC9942 |
| Product Range | SAM 32 Family SAM L11 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$5,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSAML11E15A-AFTCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 61AC9942 |
| Product Range | SAM 32 Family SAM L11 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | SAM 32 Family SAM L11 Series Microcontrollers |
| Device Core | ARM Cortex-M23 |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| Operating Frequency Max | 32MHz |
| CPU Speed | 32MHz |
| Program Memory Size | 32KB |
| No. of Pins | 32Pins |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| No. of I/O's | 25I/O's |
| Interfaces | I2C, LIN, SPI, USART |
| Embedded Interface Type | I2C, LIN, SPI, USART |
| RAM Memory Size | 8KB |
| ADC Channels | 10Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.62V |
| MCU Family | SAM 32 |
| MCU Series | SAM L |
| Supply Voltage Max | 3.63V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SAM 32 Family SAM L11 Series Microcontrollers |
|---|---|
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| CPU Speed | 32MHz |
| No. of Pins | 32Pins |
| MCU Case Style | TQFP |
| Interfaces | I2C, LIN, SPI, USART |
| RAM Memory Size | 8KB |
| ADC Resolution | 12Bit |
| MCU Family | SAM 32 |
| Supply Voltage Max | 3.63V |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Device Core | ARM Cortex-M23 |
|---|---|
| Data Bus Width | 32 bit |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 32KB |
| IC Case / Package | TQFP |
| No. of I/O's | 25I/O's |
| Embedded Interface Type | I2C, LIN, SPI, USART |
| ADC Channels | 10Channels |
| Supply Voltage Min | 1.62V |
| MCU Series | SAM L |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
