Print Page
ATSAML10D16A-MF
ARM MCU, SAM 32 Family SAM L10 Series Microcontrollers, ARM Cortex-M23, 32 bit, 32 MHz, 64 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSAML10D16A-MFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 61AC9873 |
| Product Range | SAM 32 Family SAM L10 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 490+ | $2.230 |
Price for:Each
Minimum: 490
Multiple: 490
$1,092.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSAML10D16A-MFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 61AC9873 |
| Product Range | SAM 32 Family SAM L10 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | SAM 32 Family SAM L10 Series Microcontrollers |
| Device Core | ARM Cortex-M23 |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| CPU Speed | 32MHz |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 64KB |
| No. of Pins | 24Pins |
| IC Case / Package | VQFN |
| No. of I/O's | 17I/O's |
| MCU Case Style | VQFN |
| Interfaces | I2C, LIN, SPI, USART |
| RAM Memory Size | 16KB |
| Embedded Interface Type | I2C, LIN, SPI, USART |
| ADC Channels | 5Channels |
| ADC Resolution | 12Bit |
| MCU Family | SAM 32 |
| Supply Voltage Min | 1.62V |
| MCU Series | SAM L |
| Supply Voltage Max | 3.63V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SAM 32 Family SAM L10 Series Microcontrollers |
|---|---|
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 32MHz |
| No. of Pins | 24Pins |
| No. of I/O's | 17I/O's |
| Interfaces | I2C, LIN, SPI, USART |
| Embedded Interface Type | I2C, LIN, SPI, USART |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.62V |
| Supply Voltage Max | 3.63V |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Device Core | ARM Cortex-M23 |
|---|---|
| Data Bus Width | 32bit |
| CPU Speed | 32MHz |
| Program Memory Size | 64KB |
| IC Case / Package | VQFN |
| MCU Case Style | VQFN |
| RAM Memory Size | 16KB |
| ADC Channels | 5Channels |
| MCU Family | SAM 32 |
| MCU Series | SAM L |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
