Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAML10D15A-YFT
Newark Part No.61AC9870
Product RangeSAM 32 Family SAM L10 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 2100+ | $2.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$3,465.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAML10D15A-YFT
Newark Part No.61AC9870
Product RangeSAM 32 Family SAM L10 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM L10 Series Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins24Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's17I/O's
InterfacesI2C, LIN, SPI, USART
RAM Memory Size8KB
Embedded Interface TypeI2C, LIN, SPI, USART
ADC Channels5Channels
ADC Resolution12Bit
MCU FamilySAM 32
Supply Voltage Min1.62V
MCU SeriesSAM L
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SAM 32 Family SAM L10 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
32MHz
No. of Pins
24Pins
MCU Case Style
SSOP
Interfaces
I2C, LIN, SPI, USART
Embedded Interface Type
I2C, LIN, SPI, USART
ADC Resolution
12Bit
Supply Voltage Min
1.62V
Supply Voltage Max
3.63V
Operating Temperature Max
125°C
Qualification
-
Device Core
ARM Cortex-M23
Data Bus Width
32 bit
CPU Speed
32MHz
Program Memory Size
32KB
IC Case / Package
SSOP
No. of I/O's
17I/O's
RAM Memory Size
8KB
ADC Channels
5Channels
MCU Family
SAM 32
MCU Series
SAM L
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate