Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMG54N19B-AUCopy
Newark Part No.43Y3779
Product RangeSAM 32 Family SAM G54 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.970 |
Price for:Each
Minimum: 180
Multiple: 90
$714.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMG54N19B-AUCopy
Newark Part No.43Y3779
Product RangeSAM 32 Family SAM G54 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM G54 Series Microcontrollers
Device CoreARM Cortex-M4F
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max96MHz
CPU Speed96MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's38I/O's
InterfacesI2C, I2S, SPI, UART, USART
Embedded Interface TypeI2C, I2S, SPI, UART, USART
RAM Memory Size96KB
ADC Channels8Channels
ADC Resolution12Bit
MCU FamilySAM32
Supply Voltage Min1.62V
Supply Voltage Max3.45V
MCU SeriesSAM G54
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM G54 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
96MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
I2C, I2S, SPI, UART, USART
RAM Memory Size
96KB
ADC Resolution
12Bit
Supply Voltage Min
1.62V
MCU Series
SAM G54
Operating Temperature Max
85°C
Qualification
-
Device Core
ARM Cortex-M4F
Data Bus Width
32bit
Operating Frequency Max
96MHz
Program Memory Size
512KB
IC Case / Package
LQFP
No. of I/O's
38I/O's
Embedded Interface Type
I2C, I2S, SPI, UART, USART
ADC Channels
8Channels
MCU Family
SAM32
Supply Voltage Max
3.45V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
