Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.270 |
Price for:Each
Minimum: 1
Multiple: 1
$111.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAME54-XPRO
Newark Part No.73AJ1593
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAM E54
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberATSAME54P20A
Kit ContentsSAM E54 Xplained Pro Development Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATSAME54-XPRO is a SAM E54 Xplained Pro evaluation kit. This is a hardware platform for evaluating the ATSAME54P20A microcontroller (MCU). Supported by the Studio integrated development platform, the kit provides easy access to the features of the ATSAME54P20A and explains how to integrate the device into a custom design. This board is supported by MPLAB Integrated tools development environment and MPLAB Harmony.
- ATSAME54P20A microcontroller, Arm® Cortex®-M4F Core
- Digital I/O - 2 mechanical buttons (user and reset button), 1 Atmel QTouch button, 1 yellow user LED
- 256Mb QSPI flash, ATECC508 CryptoAuthentication™ device
- AT24MAC402 serial EEPROM with EUI-48™ MAC address
- RJ45 with magnetics, KSZ8091RNA PHY, 10Base-T/100Base-TX IEEE 802.3 compliant Ethernet transceiver
- SD/SDIO card connector, parallel capture controller header (ArduCAM compatible)
- ATA6561 CAN transceiver, backup SuperCapacitor, 32.768kHz & 12MHz crystal
- 10-pin cortex debug connector with SWD, 20-pin cortex debug + ETM connector with four bit trace
- USB interface, host, and device, three Xplained Pro extension headers
- Azure certified device with IoT plug and play running on the Azure RTOS operating system
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAM E54
Core Sub-Architecture
Cortex-M4
Kit Contents
SAM E54 Xplained Pro Development Board
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAME54P20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
