Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD51J19A-AUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AH3817
Product RangeSAM 32 Family SAM D5X Series Microcontrollers
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 10+ | $5.320 |
| 25+ | $5.090 |
| 50+ | $5.000 |
| 100+ | $4.900 |
| 250+ | $4.810 |
| 500+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD51J19A-AUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AH3817
Product RangeSAM 32 Family SAM D5X Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM D5X Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's51I/O's
MCU Case StyleTQFP
InterfacesI2S, SPI, USB
RAM Memory Size192KB
Embedded Interface TypeI2S, SPI, USB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM D5X
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM D5X Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
120MHz
No. of Pins
64Pins
No. of I/O's
51I/O's
Interfaces
I2S, SPI, USB
Embedded Interface Type
I2S, SPI, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SAM32
Qualification
-
Device Core
ARM Cortex-M4F
No. of Bits
32bit
CPU Speed
120MHz
Program Memory Size
512KB
IC Case / Package
TQFP
MCU Case Style
TQFP
RAM Memory Size
192KB
ADC Channels
24Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM D5X
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
