Print Page
ATSAMD21E15B-AUT
ARM MCU, SAM 32 Family SAM D21 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 32 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSAMD21E15B-AUTCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 49Y1549 |
| Product Range | SAM 32 Family SAM D21 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.940 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSAMD21E15B-AUTCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 49Y1549 |
| Product Range | SAM 32 Family SAM D21 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | SAM 32 Family SAM D21 Series Microcontrollers |
| Device Core | ARM Cortex-M0+ |
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 48MHz |
| CPU Speed | 48MHz |
| Program Memory Size | 32KB |
| No. of Pins | 32Pins |
| IC Case / Package | TQFP |
| No. of I/O's | 26I/O's |
| MCU Case Style | TQFP |
| Interfaces | I2C, I2S, LIN, SPI, UART, USART, USB |
| RAM Memory Size | 4KB |
| Embedded Interface Type | I2C, I2S, LIN, SPI, UART, USART, USB |
| ADC Channels | 10Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.62V |
| MCU Family | SAM 32 |
| MCU Series | SAM D21 |
| Supply Voltage Max | 3.63V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SAM 32 Family SAM D21 Series Microcontrollers |
|---|---|
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| CPU Speed | 48MHz |
| No. of Pins | 32Pins |
| No. of I/O's | 26I/O's |
| Interfaces | I2C, I2S, LIN, SPI, UART, USART, USB |
| Embedded Interface Type | I2C, I2S, LIN, SPI, UART, USART, USB |
| ADC Resolution | 12Bit |
| MCU Family | SAM 32 |
| Supply Voltage Max | 3.63V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Device Core | ARM Cortex-M0+ |
|---|---|
| No. of Bits | 32bit |
| Operating Frequency Max | 48MHz |
| Program Memory Size | 32KB |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| RAM Memory Size | 4KB |
| ADC Channels | 10Channels |
| Supply Voltage Min | 1.62V |
| MCU Series | SAM D21 |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
