Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMC21MOTORCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90Y6374
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $96.430 |
| 5+ | $84.380 |
| 10+ | $69.910 |
| 25+ | $62.680 |
Price for:Each
Minimum: 1
Multiple: 1
$96.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMC21MOTORCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90Y6374
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberATSAMC21J18A
For Use WithMicrochip Motor Control Starter Kit ATSAMD21BLDC24V-STK
Kit ContentsMCU Card ATSAMC21J18A with Nylon Snap Lock, Quick Start Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATSAMC21MOTOR is an ATSAMC21 MCU board for motor control starter kit ATSAMxxxBDLCxxx-STK. The hardware has the SMART ARM based MCU, ATSAMC21J18, with integrated on-board debug support. The MCU card can be directly used with the currently available ATSAMD21BLDC24V-STK, a low voltage BLDC, PMSM motor control starter kit.
- Debug support using on-board Atmel EDBG device
- TCC PWM signals for three-phase half-bridge drive
- ADC channels for common shunt and individual shunt phase current sensing
- ADC channels for motor BEMF sensing
- AC channels for BEMF signals
- EXTINT hall sensor interface
- EXTINT encoder sensor interface
- Atmel Xplained PRO extension signals support
- Communication and power status LEDs
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
Cortex-M0+
For Use With
Microchip Motor Control Starter Kit ATSAMD21BLDC24V-STK
Product Range
-
Core Architecture
ARM
Silicon Core Number
ATSAMC21J18A
Kit Contents
MCU Card ATSAMC21J18A with Nylon Snap Lock, Quick Start Guide
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ATSAMC21MOTOR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
