Product Information
Product Overview
ATSAMA5D35-EK evaluation kit is a fully featured evaluation platform for SAMA5D35 embedded microprocessor. The SAMA5D3 series is a high performance, power efficient embedded MPU based on the ARM Cortex-A5 processor, achieving 536MHz with power consumption levels below 0.5mW in low power mode. The evaluation kit allows users to extensively evaluate, prototype and create application specific designs. The kit consists of a main board and a computer module equipped with a SAMA5D35 processor. The main board (MB) provides all the interface connectors required to attach the system to the application specific peripherals. The computer module (CM) board, is a single board computer that integrates all the core components and is mounted onto an application specific main board (MB). It is supported by the SAMA5D3 Softpack, a free set of bare metal C examples, and is delivered with on board demos for Linux and Qt-based GUI.
- SAMA5D35 embedded MPU running at 536MHz in a BGA324 package
- 4GB DDR2, 2GB NAND Flash, 128MB NOR , 32Mb SPI Serial DataFlash, 512Kb EEPROM
- JLink and CDC on board, optional JTAG test access port
- MII/RMII Ethernet 10/100 w/PHY
- RGMII Ethernet 1Gb w/PHY
- Four wire RS232, HDMI interface, two CAN connectors
- Two USB 2.0 Hosts, one USB 2.0 Host/Device
- Conexant CX20548 SmartDAA for soft modem implementation
- MicroSD card slot
- ISI interface for connection to a CMOS sensor
Applications
Communications & Networking, Audio, Industrial, Consumer Electronics
Contents
Main board, CPU module(CM) board, Power supply adapter, Cables.
Warnings
Strongly recommend using a grounding strap or similar ESD protective device when handling the board in hostile ESD environments.
Technical Specifications
Atmel
SAMA5D3
Cortex-A5
Eval Board SAMA5D35, CPU Module SAMA5D35-CM, Cables, Power Supply
No SVHC (04-Feb-2026)
32bit
ARM
SAMA5D35
-
Associated Products
3 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate