Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $252.990 |
Price for:Each
Minimum: 1
Multiple: 1
$252.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4N-XPRO
Newark Part No.47AM9085
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameSAM 4N
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberATSAM4N16C
Kit ContentsXplained Pro Eval Board ATSAM4N16C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
SAM 4N
Core Sub-Architecture
Cortex-M4
Kit Contents
Xplained Pro Eval Board ATSAM4N16C
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAM4N16C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
