Print Page
ATSAM4LS2CA-AU
ARM MCU, SAM4L Series, SAM 32 Family SAM 4L Series Microcontrollers, ARM Cortex-M4, 32 bit, 48 MHz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSAM4LS2CA-AUCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 69W8008 |
| Product Range | SAM 32 Family SAM 4L Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 180+ | $5.870 |
Price for:Each
Minimum: 180
Multiple: 180
$1,056.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATSAM4LS2CA-AUCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 69W8008 |
| Product Range | SAM 32 Family SAM 4L Series Microcontrollers |
| Technical Datasheet | |
| Product Range | SAM 32 Family SAM 4L Series Microcontrollers |
| Device Core | ARM Cortex-M4 |
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| CPU Speed | 48MHz |
| Operating Frequency Max | 48MHz |
| Program Memory Size | 128KB |
| No. of Pins | 100Pins |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| No. of I/O's | 80I/O's |
| Interfaces | I2C, SPI, UART, USB |
| RAM Memory Size | 32KB |
| Embedded Interface Type | I2C, SPI, UART, USB |
| ADC Channels | 15Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.68V |
| MCU Family | SAM32 |
| Supply Voltage Max | 3.6V |
| MCU Series | SAM 4L |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SAM 32 Family SAM 4L Series Microcontrollers |
|---|---|
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 48MHz |
| No. of Pins | 100Pins |
| MCU Case Style | TQFP |
| Interfaces | I2C, SPI, UART, USB |
| Embedded Interface Type | I2C, SPI, UART, USB |
| ADC Resolution | 12Bit |
| MCU Family | SAM32 |
| MCU Series | SAM 4L |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | ARM Cortex-M4 |
|---|---|
| Data Bus Width | 32 bit |
| CPU Speed | 48MHz |
| Program Memory Size | 128KB |
| IC Case / Package | TQFP |
| No. of I/O's | 80I/O's |
| RAM Memory Size | 32KB |
| ADC Channels | 15Channels |
| Supply Voltage Min | 1.68V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Alternatives for ATSAM4LS2CA-AU
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
