Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $183.570 |
Price for:Each
Minimum: 1
Multiple: 1
$183.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4E-XPRO
Newark Part No.15AC6222
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameSAM4E
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberATSAM4E16E
Kit ContentsATSAM4E Xplained Pro MCU Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATSAM4E-XPRO is a SAM4E XPLAINED Pro evaluation kit. It is ideal for evaluation and prototyping with the SAM4E ARM® Cortex®-M4 processor-based MCU. This Xplained Pro MCU series evaluation kit includes an on-board Embedded debugger and no external tools are necessary to program or debug the ATSAM4E16E.
- ARM® Cortex®-M4 processor-based MCU, one mechanical reset button
- One mechanical user pushbutton (wake-up, bootloader entry or general purpose), one yellow user LED
- 32.768kHz crystal, 12MHz crystal, 10/100Mbps IEEE 802.3 Ethernet, CAN 2.0, two 512K (8-bit) SRAMs
- 2Gb (8-bit) NAND flash, 3 Xplained Pro extension headers, Xplained Pro LCD extension connector
- Embedded debugger: auto-ID for board identification in Atmel Studio, one yellow status LED
- One green board power LED, programming and debugging, Virtual COM port (CDC)
- Data gateway interface: USART, I2C, 4 GPIOs
- USB powered
- Supported with application examples in Atmel Software Framework
- SD card connector is not populated
Warnings
ATSAM4E-XPRO evaluation kit does not include extension boards.
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
SAM4E
Core Sub-Architecture
Cortex-M4
Kit Contents
ATSAM4E Xplained Pro MCU Board
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAM4E16E
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
