New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    ATSAM4E-EK

                                                                                                    Evaluation Kit, SAM4E, Cortex M4, 3Bit

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ATSAM4E-EK
                                                                                                    MICROCHIP ATSAM4E-EK
                                                                                                    MICROCHIP ATSAM4E-EK
                                                                                                    MICROCHIP ATSAM4E-EK
                                                                                                    MICROCHIP ATSAM4E-EK
                                                                                                    MICROCHIP ATSAM4E-EK
                                                                                                    MICROCHIP ATSAM4E-EK
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATSAM4E-EK
                                                                                                    Newark Part No.69W7975
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATSAM4E-EK
                                                                                                    Newark Part No.69W7975
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAtmel
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameSAM4E
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M4
                                                                                                    Silicon Core NumberAT91SAM4E
                                                                                                    Kit ContentsEval Board AT91SAM4E, AC-DC Power Supply with US, Europe & UK Adapters, RS232, USB & Ethernet Cables
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ATSAM4E-EK is a evaluation kit for rapid development on the SAM4E microcontroller. It introduces system level concepts, such as power distribution, memory, and interface assignments. The SAM4E-EK board is based on the integration of an ARM Cortex-M4 processor with on board NAND Flash and a set of popular peripherals. Equipped with a 10/100 Mbps Fast Ethernet physical layer transceiver. It contains the entire physical layer functions of 100BASE-TX as defined by IEEE 802.3u. Board is designed to provide a high performance processor evaluation solution with high flexibility for various kinds of applications.

                                                                                                    • SAM4E16 chip BGA144 package with optional socket footprint
                                                                                                    • 2.8inch TFT colour LCD display with touch panel and backlight
                                                                                                    • One Ethernet physical transceiver layer with RJ45 connector
                                                                                                    • UART port with RS232 driver
                                                                                                    • CAN port with driver
                                                                                                    • Mono/stereo headphone jack output
                                                                                                    • SD/MMC interface and PIO connection interfaces
                                                                                                    • QTouch buttons Left, Right and Slider
                                                                                                    • Full speed USB device port and JTAG/ICE port
                                                                                                    • ZigBee connector

                                                                                                    Applications

                                                                                                    Industrial, Automation & Process Control, Communications & Networking, Automotive

                                                                                                    Contents

                                                                                                    Board, Power supply, Universal input AC/DC power supply with US, Europe and UK plug adapter, Cables, A welcome letter.

                                                                                                    Warnings

                                                                                                    The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Atmel

                                                                                                    Silicon Family Name

                                                                                                    SAM4E

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M4

                                                                                                    Kit Contents

                                                                                                    Eval Board AT91SAM4E, AC-DC Power Supply with US, Europe & UK Adapters, RS232, USB & Ethernet Cables

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    AT91SAM4E

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.