Print Page
ATSAM3U1CB-AU
ARM MCU, SAM3U Series, SAM 32 Family SAM 3U Series Microcontrollers, ARM Cortex-M3, 32 bit, 96 MHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM3U1CB-AUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92T0804
Product RangeSAM 32 Family SAM 3U Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.230 |
Price for:Each
Minimum: 500
Multiple: 500
$2,615.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM3U1CB-AUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92T0804
Product RangeSAM 32 Family SAM 3U Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 3U Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed96MHz
Operating Frequency Max96MHz
Program Memory Size64KB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's57I/O's
InterfacesI2C, SPI, USART, USB
RAM Memory Size20KB
Embedded Interface TypeI2C, SPI, USART, USB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
MCU FamilySAM32
MCU SeriesSAM 3U
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM 3U Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
96MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, USART, USB
Embedded Interface Type
I2C, SPI, USART, USB
ADC Resolution
12Bit
MCU Family
SAM32
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M3
Data Bus Width
32 bit
CPU Speed
96MHz
Program Memory Size
64KB
IC Case / Package
LQFP
No. of I/O's
57I/O's
RAM Memory Size
20KB
ADC Channels
8Channels
Supply Voltage Min
1.62V
MCU Series
SAM 3U
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for ATSAM3U1CB-AU
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
