| Quantity | Price |
|---|---|
| 100+ | $4.660 |
Product Information
Product Overview
The ATSAM3S1BB-AU is a 32-bit Flash microcontrollers based on the high performance ARM Cortex-M3 processor. It operates at a maximum speed of 64 MHz and features 64 Kbytes of Flash and 16 Kbytes of SRAM. The ATSAM3S1BB-AU device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. This enables the MCU to sustain a wide range of applications.
- Operates from 1.62V to 3.6V
- 64 Kbytes of Flash
- 16 Kbytes of SRAM
- 64 Pins
- Operating temperatures of -40°C to 85°C
- Memory Protection Unit (MPU)
Applications
Consumer Electronics, Industrial, Test & Measurement, Medical
Technical Specifications
SAM 32 Family SAM 3S Series Microcontrollers
32bit
32 bit
64MHz
64Pins
47I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
12Bit
1.62V
1.95V
85°C
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
32bit
64MHz
64KB
LQFP
LQFP
16KB
10Channels
SAM32
SAM 3S
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate