ATMEGA8U2-AU
MCU-Application Specific 8 bit, megaAVR, 16 MHz, 512 Byte RAM/8 KB Program, 2.7V-5.5V in, TQFP-32

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA8U2-AUCopy |
| Manufacturer Standard Lead Time | 45 weeks |
| Newark Part No. | 68T3215 |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $4.860 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA8U2-AUCopy |
| Manufacturer Standard Lead Time | 45 weeks |
| Newark Part No. | 68T3215 |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
| Device Core | megaAVR |
| MCU Core Size | 8bit |
| Operating Frequency Max | 16MHz |
| Program Memory Size | 8KB |
| No. of Pins | 32Pins |
| IC Case / Package | TQFP |
| CPU Speed | 16MHz |
| No. of I/O's | 22I/O's |
| MCU Case Style | TQFP |
| Interfaces | I2C, SPI, UART, USART |
| RAM Memory Size | 512Byte |
| Embedded Interface Type | I2C, SPI, UART, USART |
| ADC Channels | - |
| ADC Resolution | - |
| MCU Applications | USB Microcontroller |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| MCU Family | AVR ATmega |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MCU Series | ATmega8 |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The ATMEGA8U2-AU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 8kB ISP flash memory with read-while-write capabilities, 512B EEPROM, 512B SRAM, 22 general purpose I/O lines, 32 general purpose working registers, two flexible timer/counters with compare modes and PWM, USART, programmable watchdog timer with internal oscillator, SPI serial port, debugWIRE interface for on-chip debugging and programming and five software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - Fully static operation
- Non-volatile program and data memories
- USB 2.0 full-speed device module with interrupt on transfer completion
- Peripheral features - Programmable watchdog timer with separate on-chip oscillator
- On chip debug interface (debugWIRE)
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated oscillator
- External and internal interrupt sources
- Five sleep modes - Idle, power-save, power-down, standby and extended standby
- 22 Programmable I/O lines
- -40 to +85°C Industrial operating temperature range
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
|---|---|
| MCU Core Size | 8bit |
| Program Memory Size | 8KB |
| IC Case / Package | TQFP |
| No. of I/O's | 22I/O's |
| Interfaces | I2C, SPI, UART, USART |
| Embedded Interface Type | I2C, SPI, UART, USART |
| ADC Resolution | - |
| Supply Voltage Min | 2.7V |
| MCU Family | AVR ATmega |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
| Device Core | megaAVR |
|---|---|
| Operating Frequency Max | 16MHz |
| No. of Pins | 32Pins |
| CPU Speed | 16MHz |
| MCU Case Style | TQFP |
| RAM Memory Size | 512Byte |
| ADC Channels | - |
| MCU Applications | USB Microcontroller |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| MCU Series | ATmega8 |
| Qualification | - |
| SVHC | No SVHC (14-Jun-2023) |
Alternatives for ATMEGA8U2-AU
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
