Print Page
ATMEGA8L-8PU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega8 Series Microcontrollers, AVR
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA8L-8PUCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 68T3214 |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 224+ | $2.940 |
Price for:Each
Minimum: 224
Multiple: 224
$658.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA8L-8PUCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 68T3214 |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
| Technical Datasheet | |
| Base Number | ATmega |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
| CPU Speed | 8MHz |
| Device Core | AVR |
| Operating Frequency Max | 8MHz |
| Program Memory Size | 8KB |
| No. of Pins | 28Pins |
| IC Case / Package | DIP |
| MCU Case Style | DIP |
| No. of I/O's | 23I/O's |
| Interfaces | I2C, SPI, UART |
| Embedded Interface Type | I2C, SPI, UART |
| RAM Memory Size | 1KB |
| ADC Channels | 6Channels |
| ADC Resolution | 10Bit |
| MCU Family | AVR ATmega |
| Supply Voltage Min | 2.7V |
| MCU Series | ATmega8 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The ATMEGA8L-8PU is a low-power 8-bit AVR RISC-based Microcontroller combines 512K EEPROM and a 6 or 8 channel 10-bit A/D converter. The device supports throughput of 16 MIPS at 16MHz and operates between 2.7 to 5.5V.
- High-performance, Low-power AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- High Endurance Non-volatile Memory Segments
- Power-on Reset and Programmable Brown-out Detection
- Internal Calibrated RC Oscillator
- External and Internal Interrupt Sources
- Idle, ADC Noise Reduction, Power-save, Power-down and Standby Sleep Modes
- 0 to 8MHz Speed Grade
- 3.6mA Active, 1.0mA Idle Mode and 0.5µA Power-down Mode Power Consumption
Applications
Power Management, Communications & Networking, Consumer Electronics
Technical Specifications
| Base Number | ATmega |
|---|---|
| CPU Speed | 8MHz |
| Operating Frequency Max | 8MHz |
| No. of Pins | 28Pins |
| MCU Case Style | DIP |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 1KB |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
|---|---|
| Device Core | AVR |
| Program Memory Size | 8KB |
| IC Case / Package | DIP |
| No. of I/O's | 23I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| ADC Channels | 6Channels |
| MCU Family | AVR ATmega |
| MCU Series | ATmega8 |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MSL | - |
Alternatives for ATMEGA8L-8PU
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
