ATMEGA8L-8MU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega8 Series Microcontrollers, AVR

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA8L-8MUCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 68T3212 |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 490+ | $3.600 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA8L-8MUCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 68T3212 |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
| Base Number | ATmega |
| CPU Speed | 8MHz |
| Device Core | AVR |
| Operating Frequency Max | 8MHz |
| Program Memory Size | 8KB |
| No. of Pins | 32Pins |
| MCU Case Style | MLF |
| IC Case / Package | MLF |
| No. of I/O's | 23I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 1KB |
| ADC Channels | 8Channels |
| MCU Family | AVR ATmega |
| ADC Resolution | 10Bit |
| MCU Series | ATmega8 |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The ATMEGA8L-8MU is a low-power 8-bit CMOS AVR RISC-based Microcontroller. By executing powerful instructions in a single clock cycle, the ATmega8 achieves throughputs approaching 1MIPS per MHz, allowing the system designer to optimize power consumption versus processing speed. The ATmega8 provides 8kB of in-system programmable flash with read-while-write capabilities, 512byte of EEPROM, 1kB of SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timers/counters with compare modes, internal and external interrupts, a serial programmable USART, a byte oriented Two wire Serial Interface, a 6-channel ADC with 10-bit accuracy, a programmable Watchdog Timer with Internal Oscillator, an SPI serial port and five software selectable power saving modes.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Five sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
- 130 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Two 8-bit timers/counters with separate prescalers and one compare modes
- One 16-bit timer/counter with separate prescaler, compare mode and capture mode
- Real-time counter with separate oscillator
- Three PWM channels
- Programmable serial USART
- Serial peripheral interface (SPI)
- Byte-oriented two-wire serial interface
Technical Specifications
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
|---|---|
| CPU Speed | 8MHz |
| Operating Frequency Max | 8MHz |
| No. of Pins | 32Pins |
| IC Case / Package | MLF |
| Embedded Interface Type | I2C, SPI, UART |
| RAM Memory Size | 1KB |
| MCU Family | AVR ATmega |
| MCU Series | ATmega8 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (14-Jun-2023) |
| Base Number | ATmega |
|---|---|
| Device Core | AVR |
| Program Memory Size | 8KB |
| MCU Case Style | MLF |
| No. of I/O's | 23I/O's |
| Interfaces | I2C, SPI, UART |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
