ATMEGA8A-PU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega8 Series Microcontrollers, AVR

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA8A-PUCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 68T3207 |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 266+ | $5.060 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA8A-PUCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 68T3207 |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
| Base Number | ATmega |
| CPU Speed | 16MHz |
| Device Core | AVR |
| Operating Frequency Max | 16MHz |
| Program Memory Size | 8KB |
| No. of Pins | 28Pins |
| IC Case / Package | DIP |
| MCU Case Style | DIP |
| No. of I/O's | 23I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 1KB |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| MCU Family | AVR ATmega |
| MCU Series | ATmega8 |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The ATMEGA8A-PU is a high-performance, low-power 8bit AVR RISC-based microcontroller combines 8kb ISP flash memory with read-while-write capabilities, 512B EEPROM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte oriented two-wire serial interface, 6-channel 10-bit A/D converter (8-channel in TQFP and QFN/MLF packages), programmable watchdog timer with internal oscillator, SPI serial port and five software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, low-power AVR® 8bit microcontroller
- Advanced RISC Architecture
- High endurance non-volatile memory segments
- Atmel QTouch® Library Support
- Power-on reset and programmable brown-out detection
- Internal Calibrated RC Oscillator
- External and internal interrupt sources
- Idle, ADC noise reduction, power-save, power-down and standby sleep modes
- 2.7 to 5.5V, 0 to 16MHz operating voltage
- 3.6mA active, 1.0mA idle mode and 0.5μA power-down mode power consumption
Technical Specifications
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
|---|---|
| CPU Speed | 16MHz |
| Operating Frequency Max | 16MHz |
| No. of Pins | 28Pins |
| MCU Case Style | DIP |
| Embedded Interface Type | I2C, SPI, UART |
| RAM Memory Size | 1KB |
| ADC Resolution | 10Bit |
| MCU Series | ATmega8 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (14-Jun-2023) |
| Base Number | ATmega |
|---|---|
| Device Core | AVR |
| Program Memory Size | 8KB |
| IC Case / Package | DIP |
| No. of I/O's | 23I/O's |
| Interfaces | I2C, SPI, UART |
| ADC Channels | 8Channels |
| MCU Family | AVR ATmega |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MSL | - |
Alternatives for ATMEGA8A-PU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
