
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $2.470 | $4,940.00 |
| Total Price | $4,940.00 | ||
| Quantity | Price |
|---|---|
| 2000+ | $2.470 |
| Quantity | Price |
|---|---|
| 2000+ | $2.160 |
| 6000+ | $2.120 |
| 10000+ | $2.070 |
Product Information
Product Overview
The ATMEGA8A-AUR is a high-performance, low-power 8bit AVR RISC-based microcontroller combines 8kB ISP flash memory with read-while-write capabilities, 512byte EEPROM, 1kB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timers/counters with compare modes, internal and external interrupts, serial programmable USART, a byte oriented two-wire serial interface, 6-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, SPI serial port and five software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Five sleep modes - idle, ADC noise reduction, power-save, power-down and standby
- 130 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- QTouch® library support
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Two 8bit timers/counters with separate prescaler and compare mode
- One 16bit timer/counter with separate prescaler, compare mode and capture mode
- Real-time counter with separate oscillator
- Three PWM channels
- Programmable serial USART
- Serial peripheral interface (SPI)
- Byte-oriented two-wire serial interface
Technical Specifications
ATmega
16MHz
16MHz
32Pins
TQFP
I2C, SPI, UART
1KB
10Bit
ATmega8
5.5V
85°C
-
No SVHC (04-Feb-2026)
AVR ATmega Family ATmega8 Series Microcontrollers
AVR
8KB
TQFP
23I/O's
I2C, SPI, UART
8Channels
AVR ATmega
2.7V
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for ATMEGA8A-AUR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
