ATMEGA8A-AU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega8 Series Microcontrollers, AVR

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA8A-AUCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 68T3200 |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $4.210 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA8A-AUCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 68T3200 |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
| Technical Datasheet | |
| Base Number | ATmega |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
| CPU Speed | 16MHz |
| Device Core | AVR |
| Operating Frequency Max | 16MHz |
| Program Memory Size | 8KB |
| No. of Pins | 32Pins |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| No. of I/O's | 23I/O's |
| Interfaces | I2C, SPI, UART |
| Embedded Interface Type | I2C, SPI, UART |
| RAM Memory Size | 1KB |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| MCU Family | AVR ATmega |
| MCU Series | ATmega8 |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The ATMEGA8A-AU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 8kB ISP flash memory with read-while-write capabilities, 512B EEPROM, 1kB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte oriented Two-Wire serial interface, 6-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, SPI serial port and five software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - On-chip 2-cycle multiplier
- High endurance, non-volatile memory segments
- QTouch® library support - Capacitive touch buttons, sliders and wheels
- Peripheral features - Byte-oriented Two-Wire serial interface
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Five sleep modes - Idle, ADC noise reduction, power-save, power-down and standby
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
| Base Number | ATmega |
|---|---|
| CPU Speed | 16MHz |
| Operating Frequency Max | 16MHz |
| No. of Pins | 32Pins |
| MCU Case Style | TQFP |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 1KB |
| ADC Resolution | 10Bit |
| MCU Series | ATmega8 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (23-Jan-2024) |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
|---|---|
| Device Core | AVR |
| Program Memory Size | 8KB |
| IC Case / Package | TQFP |
| No. of I/O's | 23I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| ADC Channels | 8Channels |
| MCU Family | AVR ATmega |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Alternatives for ATMEGA8A-AU
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
