Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA88-20AUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01M6912
Product RangeAVR ATmega Family ATmega88 Series Microcontrollers
Your Part Number
1,450 In Stock
2,250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $3.090 |
| 100+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA88-20AUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01M6912
Product RangeAVR ATmega Family ATmega88 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega88 Series Microcontrollers
Device CoreAVR
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins32Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's23I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega88
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega88 Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
8KB
IC Case / Package
TQFP
No. of I/O's
23I/O's
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega88
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
20MHz
No. of Pins
32Pins
MCU Case Style
TQFP
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for ATMEGA88-20AU
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
