Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA809-MFR
Newark Part No.85AC4679
Product RangeAVR ATmega Family ATmega809 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.330 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$4,389.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA809-MFR
Newark Part No.85AC4679
Product RangeAVR ATmega Family ATmega809 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega809 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins48Pins
MCU Case StyleVQFN-EP
IC Case / PackageVQFN-EP
No. of I/O's41I/O's
InterfacesI2C, SPI, TWI, USART
Embedded Interface TypeI2C, SPI, TWI, USART
RAM Memory Size1KB
ADC Channels16Channels
MCU FamilyAVR ATmega
ADC Resolution10Bit
MCU SeriesATmega809
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATmega Family ATmega809 Series Microcontrollers
Device Core
AVR
Program Memory Size
8KB
MCU Case Style
VQFN-EP
No. of I/O's
41I/O's
Embedded Interface Type
I2C, SPI, TWI, USART
ADC Channels
16Channels
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
48Pins
IC Case / Package
VQFN-EP
Interfaces
I2C, SPI, TWI, USART
RAM Memory Size
1KB
MCU Family
AVR ATmega
MCU Series
ATmega809
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate