Print Page
ATMEGA8-16AU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega8 Series Microcontrollers, AVR
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA8-16AUCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 68T3193 |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.660 |
Price for:Each
Minimum: 250
Multiple: 250
$1,415.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA8-16AUCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 68T3193 |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
| Base Number | ATmega |
| Device Core | AVR |
| CPU Speed | 16MHz |
| Operating Frequency Max | 16MHz |
| Program Memory Size | 8KB |
| No. of Pins | 32Pins |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| No. of I/O's | 23I/O's |
| Interfaces | I2C, SPI, UART |
| Embedded Interface Type | I2C, SPI, UART |
| RAM Memory Size | 1KB |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| MCU Family | AVR ATmega |
| MCU Series | ATmega8 |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The ATMEGA8-16AU is a low power CMOS 8 bit microcontroller based on the AVR RISC architecture. By executing powerful instructions in a single clock cycle, this device achieves throughputs approaching 1MIPS per MHz, allowing the system designer to optimise power consumption versus processing speed.
- Advanced RISC architecture
- 130 powerful instructions
- 32 × 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On chip 2 cycle multiplier
- High endurance non volatile memory segments
- 8Kbytes of in system self programmable flash program memory
- 512bytes EEPROM
- 1Kbyte internal SRAM
- Write/erase cycles: 10,000 flash/100,000 EEPROM
- Data retention: 20 years at 85°C/100 years at 25°C(1)
- Optional boot code section with independent lock bits
- In system programming by on chip boot program
- True read-while-write operation
- Programming lock for software security
- Two 8-bit timer/counters with separate prescaler, one compare mode
- One 16-bit timer/counter with separate prescaler, compare mode, and capture mode
- Real time counter with separate oscillator
- Three PWM Channels
- Byte oriented two-wire serial interface
- Programmable serial USART
- Serial peripheral interface (SPI)
- Programmable watchdog timer with separate on chip oscillator
- On chip analogue comparator
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | AVR ATmega Family ATmega8 Series Microcontrollers |
|---|---|
| Device Core | AVR |
| Operating Frequency Max | 16MHz |
| No. of Pins | 32Pins |
| MCU Case Style | TQFP |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 1KB |
| ADC Resolution | 10Bit |
| MCU Series | ATmega8 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Base Number | ATmega |
|---|---|
| CPU Speed | 16MHz |
| Program Memory Size | 8KB |
| IC Case / Package | TQFP |
| No. of I/O's | 23I/O's |
| Embedded Interface Type | I2C, SPI, UART |
| ADC Channels | 8Channels |
| MCU Family | AVR ATmega |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Alternatives for ATMEGA8-16AU
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
