ATMEGA645-16AU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega645 Series Microcontrollers, AVR

| Quantity | Price |
|---|---|
| 180+ | $6.720 |
Product Information
Product Overview
The ATMEGA645-16AU is a 8bit high-performance low-power AVR RISC-based microcontroller combines 64kB ISP flash memory, 4kB SRAM, 2kB EEPROM, 53 programmable I/O lines, an 8-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device achieves throughput of 16 MIPS at 16MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed. The AVR® core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- Advanced RISC architecture - On-chip 2-cycle multiplier
- High endurance, non-volatile memory segments
- QTouch® library support - QTouch® library support
- JTAG (IEEE 1149.1 compliant) interface
- Peripheral features - real time counter with separate oscillator
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated oscillator
- External and internal interrupt sources
- Five sleep modes - Idle, ADC noise reduction, power-save, power-down and standby
Technical Specifications
AVR ATmega Family ATmega645 Series Microcontrollers
16MHz
16MHz
64Pins
TQFP
I2C, SPI, UART
4KB
AVR ATmega
2.7V
5.5V
85°C
-
No SVHC (14-Jun-2023)
ATmega
AVR
64KB
TQFP
54I/O's
I2C, SPI, UART
8Channels
10Bit
ATmega325
-40°C
Surface Mount
MSL 3 - 168 hours
Alternatives for ATMEGA645-16AU
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
