Print Page
ATMEGA48PB-AU
8 Bit MCU, AVR ATmega Family ATmega48 Series Microcontrollers, AVR, 20 MHz, 4 KB, 32 Pins, TQFP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA48PB-AUCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 45X9881 |
| Product Range | AVR ATmega Family ATmega48 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 750+ | $2.610 |
Price for:Each
Minimum: 750
Multiple: 750
$1,957.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA48PB-AUCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 45X9881 |
| Product Range | AVR ATmega Family ATmega48 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATmega Family ATmega48 Series Microcontrollers |
| CPU Speed | 20MHz |
| Device Core | AVR |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 4KB |
| No. of Pins | 32Pins |
| MCU Case Style | TQFP |
| IC Case / Package | TQFP |
| No. of I/O's | 27I/O's |
| Interfaces | I2C, SPI, USART |
| Embedded Interface Type | I2C, SPI, USART |
| RAM Memory Size | 512Byte |
| ADC Channels | 8Channels |
| MCU Family | AVR ATmega |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| MCU Series | ATmega48 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
Low power CMOS 8bit microcontroller based on the AVR enhanced RISC architecture allowing the system designer to optimize power consumption versus processing speed. Powerful microcontroller that provides a highly flexible and cost effective solution to many embedded control applications.
- High endurance non-volatile memory segments (4Kbytes flash, 256bytes EEPROM, 512bytes RAM)
- Programming lock for software security
- Atmel® QTouch® library support (capacitive touch buttons, sliders and wheels, up to 64 sense ch)
- Peripheral features - programmable serial USART with start-of-frame detection
- Serial interface (SPI), On-chip analogue comparator (AC)
- Interrupt and Wake-up on pin change
- Power-On Reset (POR) and programmable brown-out detection (BOD)
- Internal calibrated oscillator
- External and internal interrupt sources
- Unique device ID
Technical Specifications
| Product Range | AVR ATmega Family ATmega48 Series Microcontrollers |
|---|---|
| Device Core | AVR |
| Program Memory Size | 4KB |
| MCU Case Style | TQFP |
| No. of I/O's | 27I/O's |
| Embedded Interface Type | I2C, SPI, USART |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| MCU Series | ATmega48 |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
| CPU Speed | 20MHz |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 32Pins |
| IC Case / Package | TQFP |
| Interfaces | I2C, SPI, USART |
| RAM Memory Size | 512Byte |
| MCU Family | AVR ATmega |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Alternatives for ATMEGA48PB-AU
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
