Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA48A-MMHRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel68T3009
Cut Tape72T3145
Product RangeAVR ATmega Family ATmega48 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $1.850 | $11,100.00 |
| Total Price | $11,100.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $1.850 |
| 12000+ | $1.810 |
| 18000+ | $1.780 |
| 30000+ | $1.740 |
| 60000+ | $1.700 |
| 150000+ | $1.670 |
| 300000+ | $1.630 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $1.570 |
| 18000+ | $1.540 |
| 30000+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA48A-MMHRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel68T3009
Cut Tape72T3145
Product RangeAVR ATmega Family ATmega48 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega48 Series Microcontrollers
Base NumberATmega
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins32Pins
MCU Case StyleVQFN
IC Case / PackageVQFN
No. of I/O's23I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyAVR ATmega
Supply Voltage Min1.8V
MCU SeriesATmega48
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega48 Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
32Pins
IC Case / Package
VQFN
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
ATmega
Device Core
AVR
Program Memory Size
4KB
MCU Case Style
VQFN
No. of I/O's
23I/O's
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
MCU Family
AVR ATmega
MCU Series
ATmega48
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
