Print Page
ATMEGA4808-AFR
8 Bit MCU, AVR ATmega Family ATmega4808 Series Microcontrollers, AVR, 20 MHz, 48 KB, 32 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA4808-AFRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel51AC0112
Cut Tape41AH8335
Product RangeAVR ATmega Family ATmega4808 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.450 | $2,900.00 |
| Total Price | $2,900.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.450 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA4808-AFRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel51AC0112
Cut Tape41AH8335
Product RangeAVR ATmega Family ATmega4808 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega4808 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size48KB
No. of Pins32Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's27I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size6KB
ADC Channels12Channels
MCU FamilyAVR
ADC Resolution10Bit
Supply Voltage Min1.8V
MCU SeriesATmega4808
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
AVR ATmega Family ATmega4808 Series Microcontrollers
Device Core
AVR
Program Memory Size
48KB
IC Case / Package
TQFP
No. of I/O's
27I/O's
Interfaces
I2C, SPI, USART
ADC Channels
12Channels
ADC Resolution
10Bit
MCU Series
ATmega4808
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
32Pins
MCU Case Style
TQFP
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
6KB
MCU Family
AVR
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for ATMEGA4808-AFR
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
