Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA32M1-MUCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68T2829
Product RangeAVR ATmega Family ATmega32 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.980 |
| 1000+ | $4.880 |
| 1500+ | $4.780 |
| 2500+ | $4.680 |
| 5000+ | $4.580 |
| 12500+ | $4.480 |
| 25000+ | $4.380 |
Price for:Each
Minimum: 500
Multiple: 500
$2,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA32M1-MUCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68T2829
Product RangeAVR ATmega Family ATmega32 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega32 Series Microcontrollers
CPU Speed16MHz
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageVQFN
MCU Case StyleVQFN
No. of I/O's27I/O's
InterfacesCAN, I2C, LIN, SPI, UART, USART
Embedded Interface TypeCAN, I2C, LIN, SPI, UART, USART
RAM Memory Size2KB
ADC Channels11Channels
MCU FamilyAVR ATmega
ADC Resolution10Bit
MCU SeriesATmega32
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega32 Series Microcontrollers
Device Core
AVR
Program Memory Size
32KB
IC Case / Package
VQFN
No. of I/O's
27I/O's
Embedded Interface Type
CAN, I2C, LIN, SPI, UART, USART
ADC Channels
11Channels
ADC Resolution
10Bit
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
32Pins
MCU Case Style
VQFN
Interfaces
CAN, I2C, LIN, SPI, UART, USART
RAM Memory Size
2KB
MCU Family
AVR ATmega
MCU Series
ATmega32
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
