Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA16U4-MUR
Newark Part No.68T2605
Product RangeAVR ATmega Family ATmega16 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $4.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$17,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA16U4-MUR
Newark Part No.68T2605
Product RangeAVR ATmega Family ATmega16 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega16 Series Microcontrollers
Base NumberATmega
CPU Speed16MHz
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size16KB
No. of Pins44Pins
IC Case / PackageVFQFN
MCU Case StyleVFQFN
No. of I/O's26I/O's
Embedded Interface TypeI2C, SPI, UART, USART
InterfacesI2C, SPI, UART, USART
RAM Memory Size1.25KB
ADC Channels12Channels
MCU FamilyAVR ATmega
ADC Resolution10Bit
Supply Voltage Min2.7V
MCU SeriesATmega16X
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATmega Family ATmega16 Series Microcontrollers
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
44Pins
MCU Case Style
VFQFN
Embedded Interface Type
I2C, SPI, UART, USART
RAM Memory Size
1.25KB
MCU Family
AVR ATmega
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
ATmega
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
VFQFN
No. of I/O's
26I/O's
Interfaces
I2C, SPI, UART, USART
ADC Channels
12Channels
ADC Resolution
10Bit
MCU Series
ATmega16X
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate