Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA169PV-8MCHCopy
Newark Part No.68T2768
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.380 |
Price for:Each
Minimum: 360
Multiple: 360
$1,936.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA169PV-8MCHCopy
Newark Part No.68T2768
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Technical Datasheet
Base NumberATmega
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
CPU Speed8MHz
Device CoreAVR
Operating Frequency Max8MHz
Program Memory Size16KB
No. of Pins64Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's54I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyAVR ATmega
MCU SeriesATmega16X
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
ATmega
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
64Pins
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
RAM Memory Size
1KB
ADC Resolution
10Bit
MCU Series
ATmega16X
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
AVR ATmega Family ATmega16X Series Microcontrollers
Device Core
AVR
Program Memory Size
16KB
MCU Case Style
QFN
No. of I/O's
54I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
MCU Family
AVR ATmega
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
