Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA168PA-MNCopy
Newark Part No.65AH3812
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA168PA-MNCopy
Newark Part No.65AH3812
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size16KB
No. of Pins32Pins
IC Case / PackageMLP-EP
MCU Case StyleMLP-EP
No. of I/O's23I/O's
InterfacesI2C, SPI, USART
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR
MCU SeriesATmega168
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega16X Series Microcontrollers
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
MLP-EP
No. of I/O's
23I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR
Qualification
-
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
32Pins
MCU Case Style
MLP-EP
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega168
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ATMEGA168PA-MN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
