Print Page
ATMEGA168A-MMHR
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers, AVR
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA168A-MMHRCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel68T2702
Cut Tape72T3123
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $2.130 | $12,780.00 |
| Total Price | $12,780.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $2.130 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA168A-MMHRCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel68T2702
Cut Tape72T3123
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega16X Series Microcontrollers
Base NumberATmega
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size16KB
No. of Pins32Pins
IC Case / PackageVQFN
MCU Case StyleVQFN
No. of I/O's23I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size1KB
ADC Channels8Channels
MCU FamilyAVR ATmega
ADC Resolution10Bit
Supply Voltage Min1.8V
MCU SeriesATmega16X
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega16X Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
32Pins
MCU Case Style
VQFN
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
1KB
MCU Family
AVR ATmega
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
ATmega
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
VQFN
No. of I/O's
23I/O's
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
ADC Resolution
10Bit
MCU Series
ATmega16X
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
