Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA162-16AUCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 96K6516 |
| Product Range | AVR ATmega Family ATmega16X Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
162 In Stock
320 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 10+ | $5.350 |
| 100+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA162-16AUCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 96K6516 |
| Product Range | AVR ATmega Family ATmega16X Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATmega Family ATmega16X Series Microcontrollers |
| Device Core | AVR |
| CPU Speed | 16MHz |
| Operating Frequency Max | 16MHz |
| Program Memory Size | 16KB |
| No. of Pins | 44Pins |
| IC Case / Package | TQFP |
| MCU Case Style | TQFP |
| No. of I/O's | 35I/O's |
| Embedded Interface Type | SPI, UART |
| Interfaces | SPI, UART |
| RAM Memory Size | 1KB |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | AVR ATmega |
| MCU Series | ATmega16X |
| Qualification | - |
| Packaging | Each |
| Automotive Qualification Standard | - |
| RoHS Phthalates Compliant | Yes |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AVR ATmega Family ATmega16X Series Microcontrollers |
|---|---|
| CPU Speed | 16MHz |
| Program Memory Size | 16KB |
| IC Case / Package | TQFP |
| No. of I/O's | 35I/O's |
| Interfaces | SPI, UART |
| ADC Channels | - |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | ATmega16X |
| Packaging | Each |
| RoHS Phthalates Compliant | Yes |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | AVR |
|---|---|
| Operating Frequency Max | 16MHz |
| No. of Pins | 44Pins |
| MCU Case Style | TQFP |
| Embedded Interface Type | SPI, UART |
| RAM Memory Size | 1KB |
| ADC Resolution | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | AVR ATmega |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Alternatives for ATMEGA162-16AU
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
