Print Page
ATMEGA1608-AF
8 Bit MCU, AVR Family ATmega1608 Series Microcontrollers, 20 MHz, 16 KB, 2 KB, 32 Pins, TQFP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA1608-AFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01AH3127
Product RangeAVR ATmega Family ATmega1608 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 750+ | $1.220 |
Price for:Each
Minimum: 750
Multiple: 750
$915.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA1608-AFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01AH3127
Product RangeAVR ATmega Family ATmega1608 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega1608 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size16KB
No. of Pins32Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's27I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size2KB
ADC Channels12Channels
MCU FamilyAVR
ADC Resolution10Bit
Supply Voltage Min1.8V
MCU SeriesATmega1608
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AVR ATmega Family ATmega1608 Series Microcontrollers
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
TQFP
No. of I/O's
27I/O's
Interfaces
I2C, SPI, UART
ADC Channels
12Channels
ADC Resolution
10Bit
MCU Series
ATmega1608
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
32Pins
MCU Case Style
TQFP
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
2KB
MCU Family
AVR
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ATMEGA1608-AF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
