Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA16-16MUCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68T2574
Product RangeAVR ATmega Family ATmega16 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 360+ | $5.070 |
Price for:Each
Minimum: 360
Multiple: 360
$1,825.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA16-16MUCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68T2574
Product RangeAVR ATmega Family ATmega16 Series Microcontrollers
Technical Datasheet
Base NumberATmega
Product RangeAVR ATmega Family ATmega16 Series Microcontrollers
CPU Speed16MHz
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size16KB
No. of Pins44Pins
IC Case / PackageMLF
MCU Case StyleMLF
No. of I/O's32I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size1KB
ADC Channels8Channels
MCU FamilyAVR ATmega
ADC Resolution10Bit
MCU SeriesATmega16
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
ATmega
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
44Pins
MCU Case Style
MLF
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
1KB
MCU Family
AVR ATmega
MCU Series
ATmega16
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
AVR ATmega Family ATmega16 Series Microcontrollers
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
MLF
No. of I/O's
32I/O's
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
ADC Resolution
10Bit
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Alternatives for ATMEGA16-16MU
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
