Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA16-16AUCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96K6515
Product RangeAVR ATmega Family ATmega16 Series Microcontrollers
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 10+ | $5.530 |
| 100+ | $5.200 |
| 500+ | $5.100 |
| 1000+ | $4.990 |
| 2500+ | $4.890 |
| 10000+ | $4.780 |
Price for:Each
Minimum: 1
Multiple: 1
$5.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA16-16AUCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96K6515
Product RangeAVR ATmega Family ATmega16 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega16 Series Microcontrollers
Device CoreAVR
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size16KB
No. of Pins44Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's32I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega16
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega16 Series Microcontrollers
CPU Speed
16MHz
Program Memory Size
16KB
MCU Case Style
TQFP
No. of I/O's
32I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega16
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
16MHz
No. of Pins
44Pins
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for ATMEGA16-16AU
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
