Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA128L-8AUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99AC3831
Product RangeAVR ATmega Family ATmega128L Series Microcontrollers
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $14.710 |
| 5+ | $14.460 |
| 10+ | $14.210 |
| 25+ | $13.960 |
| 50+ | $13.680 |
| 100+ | $13.400 |
| 250+ | $13.130 |
Price for:Each
Minimum: 1
Multiple: 1
$14.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA128L-8AUCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.99AC3831
Product RangeAVR ATmega Family ATmega128L Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega128L Series Microcontrollers
Device CoreAVR
CPU Speed8MHz
Operating Frequency Max8MHz
Program Memory Size128KB
No. of Pins64Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's53I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega128
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega128L Series Microcontrollers
CPU Speed
8MHz
Program Memory Size
128KB
MCU Case Style
TQFP
No. of I/O's
53I/O's
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega128
MSL
MSL 3 - 168 hours
Device Core
AVR
Operating Frequency Max
8MHz
No. of Pins
64Pins
IC Case / Package
TQFP
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
