Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA128L-8ANRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel68T2514
Cut Tape72T3105
Product RangeAVR ATmega Family ATmega128L Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $16.560 | $16,560.00 |
| Total Price | $16,560.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $16.560 |
| 2000+ | $16.230 |
| 3000+ | $15.900 |
| 5000+ | $15.570 |
| 10000+ | $15.240 |
| 25000+ | $14.900 |
| 50000+ | $14.570 |
| 100000+ | $14.240 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $14.590 |
| 3000+ | $14.300 |
| 5000+ | $14.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA128L-8ANRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel68T2514
Cut Tape72T3105
Product RangeAVR ATmega Family ATmega128L Series Microcontrollers
Technical Datasheet
Base NumberATmega
Product RangeAVR ATmega Family ATmega128L Series Microcontrollers
Device CoreAVR
CPU Speed8MHz
Operating Frequency Max8MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's53I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size4KB
ADC Channels8Channels
MCU FamilyAVR ATmega
ADC Resolution10Bit
MCU SeriesATmega128
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
ATmega
Device Core
AVR
Operating Frequency Max
8MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
4KB
MCU Family
AVR ATmega
MCU Series
ATmega128
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
AVR ATmega Family ATmega128L Series Microcontrollers
CPU Speed
8MHz
Program Memory Size
128KB
IC Case / Package
TQFP
No. of I/O's
53I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
ADC Resolution
10Bit
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
